USD
Favorite

Photo Not Available
ERJ-D1CFR100U 100 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.21474 $1,073.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : P124350CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
  • Unit Price: $0.70000
  • Digi-Reel®  : P124350DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
  • Unit Price: Digi-Reel®

ERJ-D1CFR100U

Datasheet
Digi-Key Part Number P124350TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-D1CFR100U
Copy  
Description RES 0.100 OHM 2W 2010 WIDE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Ratings AEC-Q200
Supplier Device Package 1020
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names ERJD1CFR100U
P124350TR