Add To Favorites
ERJ-8GEYJ222V 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.03010 $3.01
1,000 0.01351 $13.51
2,500 0.01172 $29.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P2.2KECT-ND
Copy   P2.2KECT-ND
Quantity Available 1,541,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8GEYJ222V

Copy   ERJ-8GEYJ222V
Description RES SMD 2.2K OHM 5% 1/4W 1206
Copy   RES SMD 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy   2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets ERJ-8GEYJ222V View All Specifications
Environmental Information Thick Film Chip Resistor, Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CR1A-KIT - Panasonic Electronic Components | CR1A-KIT-ND DigiKey Electronics
  • CR1A-KIT
  • Panasonic Electronic Components
  • RESISTOR KIT 10-1M 1/4W 3050PCS
  • Unit Price $65.14000
  • CR1A-KIT-ND
Additional Resources
Standard Package ? 1
Other Names ERJ-8GEYJ222
ERJ8GEYJ222
P2.2KECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.2KETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,540,000 - Immediate
  • Unit Price: $0.00880
  • Digi-Reel® ? : P2.2KEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,541,533 - Immediate
  • Unit Price: Digi-Reel®

11:02:32 3/18/2019