Add To Favorites
ERJ-8GEYJ103V 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.03010 $3.01
1,000 0.01351 $13.51
2,500 0.01172 $29.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10KECT-ND
Copy   P10KECT-ND
Quantity Available 486,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8GEYJ103V

Copy   ERJ-8GEYJ103V
Description RES SMD 10K OHM 5% 1/4W 1206
Copy   RES SMD 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy   10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets ERJ-8GEYJ103V View All Specifications
Environmental Information Thick Film Chip Resistor, Cert of Compliance
EDA / CAD Models ERJ-8GEYJ103V by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERJ-8GEYJ103
ERJ8GEYJ103
P10KECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10KETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 480,000 - Immediate
  • Unit Price: $0.00880
  • Digi-Reel® ? : P10KEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 486,294 - Immediate
  • Unit Price: Digi-Reel®

06:56:58 2/21/2019