Add To Favorites
ERJ-8ENF4700V 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10000 $1.00
100 0.03850 $3.85
1,000 0.01695 $16.95
2,500 0.01464 $36.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P470FCT-ND
Copy   P470FCT-ND
Quantity Available 45,610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8ENF4700V

Copy   ERJ-8ENF4700V
Description RES SMD 470 OHM 1% 1/4W 1206
Copy   RES SMD 470 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy   470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P470FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P470FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.01191
  • Digi-Reel® ? : P470FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,610 - Immediate
  • Unit Price: Digi-Reel®

22:34:49 2/21/2019