Add To Favorites
Product Overview
Digi-Key Part Number P1.00MCCT-ND
Quantity Available 167,037
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6ENF1004V

Description RES SMD 1M OHM 1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-6ENF1004
ERJ6ENF1004
P1.00MCBK
P1.00MCCT

18:34:54 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
100 0.03050 $3.05
1,000 0.01340 $13.40
2,500 0.01157 $28.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.00MCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 155,000 - Immediate
  • Unit Price: $0.01052
  • Digi-Reel® ? : P1.00MCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 167,037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback