Add To Favorites
ERJ-6ENF1002V 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08200 $0.82
100 0.03230 $3.23
1,000 0.01488 $14.88
2,500 0.01302 $32.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10.0KCCT-ND
Copy   P10.0KCCT-ND
Quantity Available 4,573,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6ENF1002V

Copy   ERJ-6ENF1002V
Description RES SMD 10K OHM 1% 1/8W 0805
Copy   RES SMD 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy   10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERJ-6ENF1002
ERJ6ENF1002
P10.0KCBK
P10.0KCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10.0KCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 4,570,000 - Immediate
  • Unit Price: $0.01071
  • Digi-Reel® ? : P10.0KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,599,939 - Immediate
  • Unit Price: Digi-Reel®

12:36:07 1/17/2019