USD
Favorite

Photo Not Available
ERJ-6CWDR013V 13 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
4,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50500 $5.05
25 0.40960 $10.24
50 0.35620 $17.81
100 0.29390 $29.39
250 0.25528 $63.82
500 0.20778 $103.89
1,000 0.16480 $164.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124404TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14194
  • Digi-Reel®  : P124404DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®

ERJ-6CWDR013V

Datasheet
Digi-Key Part Number P124404CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-6CWDR013V
Copy  
Description 0805 CURRENT SENSING RES. 0.5%,
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets ERJ Series, Low Resistance
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-6CWDR013V by SnapEDA
Online Catalog ERJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 13 mOhms
Tolerance ±0.5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124404CT