Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03100 $0.31
100 0.01290 $1.29
1,000 0.00601 $6.01
2,500 0.00527 $13.18
5,000 0.00443 $22.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P100KJCT-ND
Copy   P100KJCT-ND
Quantity Available 11,158,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2GEJ104X

Copy   ERJ-2GEJ104X
Description RES SMD 100K OHM 5% 1/10W 0402
Copy   RES SMD 100K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Copy   100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERJ-2GEJ104
ERJ2GEJ104
P100KJCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P100KJTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 11,130,000 - Immediate
  • Unit Price: $0.00354
  • Digi-Reel® ? : P100KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,158,395 - Immediate
  • Unit Price: Digi-Reel®

03:00:35 1/17/2019