Add To Favorites
ERG-1SJ821 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.23000 $2.30
25 0.16720 $4.18
50 0.12120 $6.06
100 0.08990 $8.99
250 0.06896 $17.24
500 0.05434 $27.17
1,000 0.03762 $37.62
5,000 0.03135 $156.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P820W-1BK-ND
Copy   P820W-1BK-ND
Quantity Available 10,787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERG-1SJ821

Copy   ERG-1SJ821
Description RES 820 OHM 1W 5% AXIAL
Copy   RES 820 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets ERX, ERG Series
HTML Datasheet ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance 820 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ERG1SJ821
P820W-1
P820W-1BK
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P820W-1TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03178

08:49:43 5/24/2019