• Obsolete item.
Product Overview
Digi-Key Part Number P1.5KCFTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERA-V15J152V

Description RES TEMP SENS 1.5K OHM 5% 1/16W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Documents & Media
Datasheets ERA-W,V,S Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
EDA / CAD Models ERA-V15J152V by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 5,000
Other Names ERAV15J152V
P1.5KCFTR

15:41:10 2/17/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P1.5KCFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 670 - Immediate
  • Unit Price: $0.69000
  • Digi-Reel® ? : P1.5KCFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback