• Obsolete item.
Product Overview
Digi-Key Part Number 1110-1009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ER-F12

Description FAN TYPE IONIZER MAIN BODY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SCP298-ND 963E SCS Bulk ? 77 - Immediate
$490.31000 1
Documents & Media
Datasheets ER-F Series Catalog
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series ER-F
Part Status Obsolete
Type Ionizer
Mounting Type Benchtop
Voltage - Input 24VDC
 
You May Also Be Interested In
  • 963E - SCS | SCP298-ND DigiKey Electronics
  • 963E
  • SCS
  • IONIZER WITH N. AMERICA CORD
  • Unit Price $490.31000
  • SCP298-ND
Additional Resources
Standard Package ? 1
Other Names 1110-1009
ERF12

06:47:44 2/20/2018

Send Feedback