Product Overview
Digi-Key Part Number T1071-P5P-ND
Copy   T1071-P5P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPSA120200U-P5P-SZ

Copy   EPSA120200U-P5P-SZ
Description AC/DC WALL MOUNT ADAPTER 12V 24W
Copy   AC/DC WALL MOUNT ADAPTER 12V 24W
Detailed Description

12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EPSA (24W)
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.36000
  • 839-1219-ND
Additional Resources
Standard Package ? 80
Other Names 036-2642R
EPSA120200UP5PSZ
T1071-P5P

18:45:32 3/24/2019