USD

Non-Stock

EPSA120100U-P5P-EJ

Datasheet
Digi-Key Part Number T1061-P5P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPSA120100U-P5P-EJ
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 12W
Copy  
Detailed Description

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series EPSA (12W)
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 72" (1.83m)
Input Connector NEMA 1-15P
Size / Dimension 2.95" L x 1.38" W x 1.85" H (75.0mm x 35.0mm x 47.0mm)
Approval Agency cULus
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
Additional Resources
Standard Package 90
Other Names 036-2649R
EPSA120100UP5PEJ
T1061-P5P
T1061-P5RP
T1061-P5RP-ND
T1061-P5RPP
T1061-P5RPP-ND