• Obsolete item.
Product Overview
Digi-Key Part Number T1250-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA120050UW-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

12V 6W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.35" L x 1.05" W x 1.82" H (59.8mm x 26.6mm x 46.1mm)
Approvals CE, TUVgs
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight 0.139 lb (63.05g)
 
Associated Product
Additional Resources
Standard Package ? 160
Other Names EPSA120050UWP5PSZ
T1250-P5P

19:16:48 2/22/2018

Send Feedback