Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1019-P5RP-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS060100-P5RP

Description AC/DC WALL MOUNT ADAPTER 6V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

6V 6W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 6V
Current - Output (Max) 1A
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3683-ND SWI6-5.9-N-P5R CUI Inc. Box 979 - Immediate
$10.51000 1
Associated Product
Additional Resources
Standard Package ? 200
Other Names 036-1430R
EPS060100P5RP
T1019-P5RP

18:59:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 $9.69
5 9.43200 $47.16
10 8.90800 $89.08
25 8.38400 $209.60
50 7.86000 $393.00
100 7.33600 $733.60
250 7.07400 $1,768.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback