Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1139-P5P-ND
Quantity Available 20,962
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS050100-P5P

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3595-ND SWI6-5-N-P5 CUI Inc. Box 2,870 - Immediate
$10.51000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 036-0821R
EPS050100-P5P-ND
EPS050100P5P
Q3136805
T1139-P5P

05:53:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 $9.69
5 9.43200 $47.16
10 8.90800 $89.08
25 8.38400 $209.60
50 7.86000 $393.00
100 7.33600 $733.60
250 7.07400 $1,768.50
500 6.96920 $3,484.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback