Add To Favorites
Product Overview
Digi-Key Part Number EPS-4129BL-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS-4129BL

Description POWER STRIP 48" 12 WHITE OUTLET
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets EPS-4129BL
Online Catalog EPS
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series -
Part Status Active
Type Outlet Strip, Surge Protector
Mounting Type Bench, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Steel
Media Lines Protected -
AC Outlets 12
Energy 1824J
Cord Length 9' (2.74m)
Approvals CSA, UL
Features -
Weight 6 lbs (2.7kg)
 
Additional Resources
Standard Package ? 1
Other Names EPS4129BL

14:43:36 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.95000 $81.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback