Add To Favorites
Product Overview
Digi-Key Part Number 598-1139-ND
Quantity Available 767
Can ship immediately

Manufacturer Part Number


Description IC MPU EP9 200MHZ 352BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

ARM920T Microprocessor IC EP9 1 Core, 32-Bit 200MHz 352-PBGA (27x27)

Documents & Media
Datasheets EP9315
EP93xx Guide
Design Resources Development Tool Selector
PCN Assembly/Origin Line Consolidation 29/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EP9
Product Attributes Select All
Manufacturer Cirrus Logic Inc.
Series EP9
Packaging ? Tray ?
Part Status Active
Core Processor ARM920T
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 200MHz
Co-Processors/DSP Math Engine; MaverickCrunch™
RAM Controllers SDRAM
Graphics Acceleration Yes
Display & Interface Controllers Keypad, LCD, Touchscreen
Ethernet 1/10/100 Mbps (1)
USB USB 2.0 (3)
Voltage - I/O 1.8V, 3.3V
Operating Temperature 0°C ~ 70°C (TA)
Security Features Hardware ID
Package / Case 352-BBGA
Supplier Device Package 352-PBGA (27x27)
Additional Interfaces AC'97, I²S, IDE, IrDA, SPI, UART
Base Part Number EP9315
For Use With
Additional Resources
Standard Package ? 40
Other Names 598-1139

10:38:08 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 37.08000 $37.08
10 34.29900 $342.99
25 31.51800 $787.95
100 29.29320 $2,929.32
250 26.88300 $6,720.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback