USD
Favorite

ENT1J-D28-L00100L Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.34000 $50.34
5 46.53000 $232.65
10 43.53600 $435.36
25 39.99880 $999.97
50 37.41380 $1,870.69
100 35.37300 $3,537.30

Submit a request for quotation on quantities greater than those displayed.

ENT1J-D28-L00100L

Datasheet
Digi-Key Part Number ENT1J-D28-L00100L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ENT1J-D28-L00100L
Copy  
Description ROTARY ENCODER OPTICAL 100PPR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Rotary Encoder Optical 100 Quadrature (Incremental) Vertical

Copy  
Documents & Media
Datasheets EN Series
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
HTML Datasheet EN Series
Online Catalog EN
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series EN
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 100
Voltage - Supply 5V
Actuator Type 1/8" Dia Round End
Detent No
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200M
Base Part Number ENT1J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names ENT1JD28L00100L