• Obsolete item.
Product Overview
Digi-Key Part Number N712-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ENFPU41E

Description LANTERN LED 150LM AA(4)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Flashlight Lantern Style LED 165 Lumens AA (Requires 4) 6.65" (168.9mm)

Documents & Media
Datasheets ENFPU41E
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series -
Part Status Obsolete
Type Lantern
Lamp Type LED
Lamp Output 165 Lumens
Features Hands Free, Water Resistant
Battery Cell Size AA (Requires 4)
Length 6.65" (168.9mm)
Material - Body -
 
Additional Resources
Standard Package ? 4
Other Names N712

19:52:12 2/22/2018

Send Feedback