Add To Favorites
Product Overview
Digi-Key Part Number N107-F022-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

EN91F2X2

Description BATTERY PK 6.0V AA SIZE ALKALINE
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AA 6V Alkaline Battery Pack

Documents & Media
Datasheets EN91
Alkaline Manganese (Cylindrical) Appl Manual
MSDS Material Safety Datasheet Alkaline Manganese Dioxide Zinc (Cylindrical) PSDS
Online Catalog EN Alkaline
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series EN91
Part Status Active
Battery Chemistry Alkaline
Rechargeability No
Battery Cell Size AA
Number of Cells 4
Voltage - Rated 6V
Capacity -
Structure Side to Side, 2 Rows x 2 Cells
Termination Style Solder Tab
Size / Dimension 1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm)
Weight 90.72g
Note -
 
Assembly Component
Part Number Description Assembly Quantity
N107-ND BATTERY ALKALINE 1.5V AA 4
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 547-107-F022
547-107-F022-ND
N107-F022

05:04:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97700 $39.77
50 3.53520 $176.76
100 3.09320 $309.32
250 2.82808 $707.02
500 2.65132 $1,325.66
1,000 2.43038 $2,430.38
2,500 2.25363 $5,634.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback