USD
Favorite

EMT51T2R Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 200mA 350MHz 150mW Surface Mount EMT6
Price & Procurement
7,046 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29300 $2.93
25 0.25680 $6.42
100 0.16610 $16.61
250 0.13752 $34.38
500 0.11002 $55.01
1,000 0.08434 $84.34
2,500 0.07334 $183.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EMT51T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.06408
  • Digi-Reel®  : EMT51T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,046 - Immediate
  • Unit Price: Digi-Reel®

EMT51T2R

Datasheet
Digi-Key Part Number EMT51T2RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMT51T2R
Copy  
Description TRANS 2PNP 20V 0.2A 6EMT
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 200mA 350MHz 150mW Surface Mount EMT6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 350MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VT6T1T2R

PNP+PNP GENERAL PURPOSE AMPLIFIC

Rohm Semiconductor

$0.42000 Details
Additional Resources
Standard Package 1
Other Names EMT51T2RCT