• Obsolete item.
Product Overview
Digi-Key Part Number T1185-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA240167-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 24V 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

24V 40W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-4194-ND SMI36-24-V-P5R CUI Inc. Box 468 - Immediate
$25.64000 1
102-3593-ND SMI36-24-V-P5 CUI Inc. Box 1,971 - Immediate
$25.78000 1
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EMSA 40W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.67A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names EMSA240167P5RPSZ
T1185-P5RP

02:13:52 2/24/2018

Send Feedback