• Obsolete item.
Product Overview
Digi-Key Part Number T1176-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA090067-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

9V 6W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-4303-ND SMI6-9-V-P5R CUI Inc. Box 528 - Immediate
$13.99000 1
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EMSA 6W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 670mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names EMSA090067P5RPSZ
T1176-P5RP

23:17:07 2/23/2018

Send Feedback