• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 227-1074-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EL-USB-TC

Description DATA LOG K,J&T-TYPE THERMOCOUPLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer Martel Electronics
Series EL
Part Status Discontinued at Digi-Key
Type Pocket
Temperature Display C°/F°
Temperature Range 32 ~ 752°F (0 ~ 400°C)
Display Type -
Input Type Thermocouple
Features Data Logging
Probe Type J, K, T
Battery Cell Size 1/2 AA
Includes Battery, Software
 
Additional Resources
Standard Package ? 1
Other Names 227-1074
80351
ELUSBTC

10:00:31 2/21/2018

Send Feedback