USD
Favorite

EKMB1300100K Sensor PIR (Passive Infrared) Digital Output
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.41000 $25.41
5 24.25600 $121.28
10 21.94500 $219.45
25 20.21240 $505.31
50 17.90260 $895.13
100 17.32500 $1,732.50
500 16.17000 $8,085.00
1,000 15.36150 $15,361.50
5,000 14.43750 $72,187.50

Submit a request for quotation on quantities greater than those displayed.

EKMB1300100K

Datasheet
Digi-Key Part Number 255-3491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EKMB1300100K
Copy  
Description SENSOR PIR W/O LENS 6UA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Sensor PIR (Passive Infrared) Digital Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series WL
Packaging Bulk 
Part Status Active
Sensor Type PIR (Passive Infrared)
Sensing Distance -
Output Type Digital
Voltage - Supply 2.3V ~ 4V
Trigger Type Internal
Features Digital Output
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EKMC1600100

PAPIRS MOTION SENSOR

Panasonic Electric Works

$13.68000 Details

EKMB1393111K

SENSOR MOTION PIR STD WHT LENS S

Panasonic Electric Works

$12.62000 Details

EKMC7600100K

SENSOR MOTION PIR NO LENS 170UA

Panasonic Electric Works

$11.57000 Details
Additional Resources
Standard Package 50
Other Names 255-3491