• Obsolete item.
Product Overview
Digi-Key Part Number 255-3503-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKL3106

Description 3D IMAGE SENSOR-HIGH PRECISION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

CCD Image Sensor 160H x 120V

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series D-Imager
Packaging ? Bulk ?
Part Status Obsolete
Type CCD
Pixel Size -
Active Pixel Array 160H x 120V
Frames per Second 30
Voltage - Supply 17.1 V ~ 25.2 V
Package / Case Module
Supplier Device Package -
Operating Temperature -
 
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price $4.27000
  • T1166-NA-ND
Additional Resources
Standard Package ? 1
Other Names 255-3503
EKL3106-ND
Q6772943A
Q6953411
Q6998460

17:37:56 2/21/2018

Send Feedback