EKL3105 CCD Image Sensor 160H x 120V
Product Overview
Digi-Key Part Number 255-3502-ND
Copy   255-3502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKL3105

Copy   EKL3105
Description 3D IMAGE SENSOR-HIGH PRECISION
Copy   3D IMAGE SENSOR-HIGH PRECISION
Detailed Description

CCD Image Sensor 160H x 120V

Copy   CCD Image Sensor 160H x 120V
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series D-Imager
Packaging ? Bulk ?
Part Status Obsolete
Type CCD
Pixel Size -
Active Pixel Array 160H x 120V
Frames per Second 30
Voltage - Supply 17.1V ~ 25.2V
Package / Case Module
Supplier Device Package -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $4.07000
  • T1166-NA-ND
  • 0887328902 - Molex | WM17137-ND DigiKey Electronics
  • 0887328902
  • Molex
  • CABLE USB 2.0 A-MINI B 2M BLACK
  • Unit Price $4.96000
  • WM17137-ND
Additional Resources
Standard Package ? 1
Other Names 255-3502
EKL3105-ND
Q6772943

13:07:03 5/25/2019