• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 726-1082-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKK-LM3S1968

Description KIT EVAL ARM/KEIL TOOLS LM3S1000
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LM3S1968 Stellaris® MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Stellaris®
Part Status Discontinued at Digi-Key
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M3
Operating System -
Platform -
For Use With/Related Products LM3S1968
Mounting Type Fixed
Contents Board(s), Cable(s), OLED
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 726-1082
EKKLM3S1968

09:28:06 2/22/2018

Send Feedback