Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG-8-01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EG-8-01

Description EXPANSION GROMMET NATURAL 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets EG Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Mfg CAD Models EG-8-01
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series EG-x
Part Status Active
Screw Size #8 or #10 Self Tapping Screw
Head Diameter 0.380" (9.65mm) Square
Mounting Hole Diameter 0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular
Head Height 0.500" (12.70mm) 1/2"
Material Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 21091019
EG801

21:21:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.13381 $133.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback