Add To Favorites
Product Overview
Digi-Key Part Number 336-2576-1-ND
Quantity Available 871
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 32KB FLASH 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Product Attributes Select All
Manufacturer Silicon Labs
Series Zero Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 24MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 37
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 4x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-2576

08:49:17 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 2.12040 $53.01
100 1.92780 $192.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback