USD
Favorite

EFB0512HHA-R00 Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 13.6 CFM (0.381m³/min) 3 Wire Leads
In Stock: 138
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.52000 $11.52
10 10.77200 $107.72
25 9.76960 $244.24
50 9.01800 $450.90
100 7.89080 $789.08

Submit a request for quotation on quantities greater than those displayed.

EFB0512HHA-R00

Datasheet
Digi-Key Part Number 603-1583-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFB0512HHA-R00
Copy  
Description FAN AXIAL 50X10MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 13.6 CFM (0.381m³/min) 3 Wire Leads

Copy  
Documents & Media
Product Training Modules Fan Options
Other Related Documents Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
EFB0512HHA-R00 MTBF Report
Environmental Information Fans Cert of Compliance-RoHS
Mfg CAD Models EFB0512HHA-R00.stp
Datasheets EFB0512HHA-R00 Spec
Online Catalog EFB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series EFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 13.6 CFM (0.381m³/min)
Static Pressure 0.232 in H2O (57.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 33.5dB(A)
Power (Watts) 1.8W
RPM 6500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.055 lb (24.95 g)
Current Rating (Amps) 0.150A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

FG-5

FAN GUARD 50MM METAL

Sunon Fans

$0.62000 Details
You May Also Be Interested In

EFB0512HHA-F00

FAN AXIAL 50X10MM 12VDC WIRE

Delta Electronics

$11.52000 Details
Additional Resources
Standard Package 492
Other Names 603-1583
EFB0512HHAR00