Add To Favorites
Product Overview
Digi-Key Part Number 603-1023-ND
Quantity Available 2,462
Can ship immediately
Manufacturer

Manufacturer Part Number

EFB0512HA

Description FAN AXIAL 50X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EFB0512HA Spec
Other Related Documents 3812 01 Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
CMRT Cert
EFB0512HA MTBF Report
Product Training Modules Fan Options
Environmental Information Fans Cert of Compliance
REACH Cert
Mfg CAD Models EFB0512HA.stp
Online Catalog EFB Series
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series EFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 11.4 CFM (0.319m³/min)
Static Pressure 0.167 in H2O (41.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 30.0 dB(A)
Power (Watts) 1.20W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.100A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08248 - Qualtek | CR379-ND DigiKey Electronics
  • 08248
  • Qualtek
  • FINGER GUARD 50MM METAL
  • Unit Price $0.64000
  • CR379-ND
  • FG-5 - Sunon Fans | 259-1624-ND DigiKey Electronics
  • FG-5
  • Sunon Fans
  • FAN GUARD 50MM METAL
  • Unit Price $1.60000
  • 259-1624-ND
You May Also Be Interested In
  • 08248 - Qualtek | CR379-ND DigiKey Electronics
  • 08248
  • Qualtek
  • FINGER GUARD 50MM METAL
  • Unit Price $0.64000
  • CR379-ND
Additional Resources
Standard Package ? 492
Other Names 603-1023

11:12:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.37000 $10.37
10 9.69700 $96.97
25 8.79440 $219.86
50 8.11800 $405.90
100 7.10330 $710.33
250 6.65224 $1,663.06
500 6.20126 $3,100.63
1,000 5.97575 $5,975.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback