USD
Favorite

EEU-FR1A221B 220µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
1,986 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25300 $2.53
100 0.15180 $15.18
500 0.11386 $56.93
1,000 0.09614 $96.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P15322TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.07920

EEU-FR1A221B

Datasheet
Digi-Key Part Number P15322CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEU-FR1A221B
Copy  
Description CAP ALUM 220UF 20% 10V RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FR
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 318.5mA @ 120Hz
Ripple Current @ High Frequency 455mA @ 100kHz
Impedance 130 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names P15322CT