Add To Favorites
EEU-FR1A101B 100µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.20200 $2.02
100 0.12140 $12.14
500 0.09108 $45.54
1,000 0.07691 $76.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15316CT-ND
Copy   P15316CT-ND
Quantity Available 3,567
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-FR1A101B

Copy   EEU-FR1A101B
Description CAP ALUM 100UF 20% 10V RADIAL
Copy   CAP ALUM 100UF 20% 10V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   100µF 10V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 280mA @ 100Hz
Impedance 300 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P15330CT-ND EEU-FR1C101B Panasonic Electronic Components Cut Tape (CT) ? 20,364 - Immediate
$0.33000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names P15316CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15316TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.07040

05:39:37 4/25/2019