USD
Favorite

EEH-ZK1V391UV 390µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Price & Procurement
480 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.08500 $20.85
100 1.59220 $159.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P125009TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.05488
  • Digi-Reel®  : P125009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZK1V391UV

Datasheet
Digi-Key Part Number P125009CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZK1V391UV
Copy  
Description HYBRID ANTI-V, 35V390UF 125DEGC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

390µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets EEH-ZKU Series, V Type Datasheet
Environmental Information RoHS3 Cert EEH-ZK Series
Online Catalog ZKU, Anti-Vibration Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZKU, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 420mA @ 100Hz
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEH-ZS1V471V

CAP ALUM POLY 470UF 20% 35V SMD

Panasonic Electronic Components

$3.11000 Details
Additional Resources
Standard Package 1
Other Names P125009CT