USD
Favorite

Price & Procurement
1,075 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.30900 $23.09
50 2.01480 $100.74
100 1.76300 $176.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122156TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.22112
  • Digi-Reel®  : P122156DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,075 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZE1J560V

Datasheet
Digi-Key Part Number P122156CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZE1J560V
Copy  
Description CAP ALUM POLY 56UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZE, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 30mOhm
Lifetime @ Temp. 2000 Hrs @ 145°C
Operating Temperature -55°C ~ 145°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 120mA @ 100Hz
Ripple Current @ High Frequency 800mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEH-ZE1V151V

CAP ALUM POLY 150UF 20% 35V SMD

Panasonic Electronic Components

$2.59000 Details

EEH-ZE1V271V

CAP ALUM POLY 270UF 20% 35V SMD

Panasonic Electronic Components

$2.85000 Details
Additional Resources
Standard Package 1
Other Names P122156CT