USD
Favorite

Price & Procurement
995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.09700 $20.97
50 1.83000 $91.50
100 1.60130 $160.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122155TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.10912
  • Digi-Reel®  : P122155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZE1J330V

Datasheet
Digi-Key Part Number P122155CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZE1J330V
Copy  
Description CAP ALUM POLY 33UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 145°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZE, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 2000 Hrs @ 145°C
Operating Temperature -55°C ~ 145°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 60mA @ 100Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122155CT