USD
Favorite

Price & Procurement
1,526 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.30900 $23.09
50 2.01480 $100.74
100 1.76300 $176.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122150TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.22112
  • Digi-Reel®  : P122150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,526 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZE1E331V

Datasheet
Digi-Key Part Number P122150CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZE1E331V
Copy  
Description CAP ALUM POLY 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 145°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZE, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 2000 Hrs @ 145°C
Operating Temperature -55°C ~ 145°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 135mA @ 100Hz
Ripple Current @ High Frequency 900mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEH-ZE1E331P

CAP ALUM POLY 330UF 20% 25V SMD

Panasonic Electronic Components

$2.39000 Details

EEH-ZA1H220P

CAP ALUM POLY HYB 22UF 50V SMD

Panasonic Electronic Components

$1.49000 Details
Additional Resources
Standard Package 1
Other Names P122150CT