USD
Favorite

EEF-SR0J680R 68µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Price & Procurement
92 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.37600 $13.76
50 1.19260 $59.63
100 1.03210 $103.21
500 0.77980 $389.90
1,000 0.68805 $688.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE5105TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.58380
  • Digi-Reel®  : PCE5105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: Digi-Reel®

EEF-SR0J680R

Datasheet
Digi-Key Part Number PCE5105CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-SR0J680R
Copy  
Description CAP ALUM POLY 68UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

68µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets EEF-SR0J680R View All Specifications
EEF-SR Series New Prod Intro
Product Training Modules SP-Cap and POSCAP Polymer Capacitors
HTML Datasheet EEF-SR Series New Prod Intro
Environmental Information RoHS3 EEF-SRxxx Series
Online Catalog SP-Cap SR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap, SR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.039" (1.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PCE5105CT