USD
Favorite

EEE-TQV101XAV 100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Price & Procurement
885 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.08900 $10.89
100 0.81690 $81.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124882TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $0.50512
  • Digi-Reel®  : P124882DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®

EEE-TQV101XAV

Datasheet
Digi-Key Part Number P124882CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-TQV101XAV
Copy  
Description SMD AL LYTIC, ANTI-VIBRATION
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TQ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 128.05mA @ 120Hz
Ripple Current @ High Frequency 197mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.327" (8.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124882CT