USD
Favorite

EEE-FT0J222AV 2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Price & Procurement
495 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.29100 $12.91
50 1.11880 $55.94
100 0.96820 $96.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124793TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.66504
  • Digi-Reel®  : P124793DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®

EEE-FT0J222AV

Datasheet
Digi-Key Part Number P124793CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FT0J222AV
Copy  
Description CAP ALUM 2200UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FT, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 833mA @ 120Hz
Ripple Current @ High Frequency 1.19A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124793CT