USD
Favorite

EEE-FK0J682AV 6800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.14500 $21.45
50 1.87200 $93.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124653TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.48912
  • Digi-Reel®  : P124653DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

EEE-FK0J682AV

Datasheet
Digi-Key Part Number P124653CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK0J682AV
Copy  
Description CAP ALUM 6800UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 1.35A @ 120Hz
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.673" (17.10mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124653CT