Add To Favorites
Product Overview
Digi-Key Part Number PCE3878CT-ND
Quantity Available 391,359
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1CA100SR

Description CAP ALUM 10UF 20% 16V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 28mA @ 120Hz
Ripple Current @ High Frequency 47.6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3878CT

22:24:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19000 $1.90
100 0.10760 $10.76
500 0.07592 $37.96
1,000 0.06644 $66.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3878TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 388,000 - Immediate
  • Unit Price: $0.05502
  • Digi-Reel® ? : PCE3878DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 391,359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback