Add To Favorites
Product Overview
Digi-Key Part Number P11064-ND
Quantity Available 9,700
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-S0HD334H

Description CAP 330MF -20% +80% 5.5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330mF (EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 75 Ohm @ 1kHz 1000 Hrs @ 70°C

Documents & Media
Datasheets SD Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SD Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SD
Packaging ? Bulk ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names EECS0HD334H
P11064

18:44:50 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21800 $12.18
100 0.91350 $91.35
500 0.69020 $345.10
1,000 0.60900 $609.00
2,500 0.56840 $1,421.00
5,000 0.54810 $2,740.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback