Add To Favorites
Product Overview
Digi-Key Part Number P14880-ND
Quantity Available 3,460
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-RG0V224H

Description CAP 220MF -20% +80% 3.6V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220mF (EDLC) Supercapacitor 3.6V Axial, Can - Horizontal 50 Ohm @ 1kHz 2000 Hrs @ 85°C

Documents & Media
Datasheets RG Series
Manufacturer Product Page EEC-RG0V224H View All Specifications
EEC-RG0V224V View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series RG
Packaging ? Bulk ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 50 Ohm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EEC-RG0V224H-ND
EECRG0V224H
P14880

22:29:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.38700 $13.87
100 1.05920 $105.92
500 0.80704 $403.52
1,000 0.70616 $706.16
2,500 0.68094 $1,702.35
5,000 0.65572 $3,278.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback