Add To Favorites
Product Overview
Digi-Key Part Number P12912-ND
Quantity Available 2,413
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-F5R5H104

Description CAP 100MF -20% +80% 5.5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100mF (EDLC) Supercapacitor 5.5V Radial, Can 100 Ohm @ 1kHz 1000 Hrs @ 85°C

Documents & Media
Datasheets EEC-F Series Datasheet
PCN Design/Specification EEC-F,EEC-RF Material 10/Dec/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 100 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
  • FG0H104ZF - KEMET | 399-10793-ND DigiKey Electronics
  • FG0H104ZF
  • KEMET
  • CAP 100MF -20% +80% 5.5V T/H
  • Unit Price $1.82000
  • 399-10793-ND
  • FT0H104ZF - KEMET | 399-10795-ND DigiKey Electronics
  • FT0H104ZF
  • KEMET
  • CAP 100MF -20% +80% 5.5V T/H
  • Unit Price $2.45000
  • 399-10795-ND
Additional Resources
Standard Package ? 200
Other Names EEC-F5R5H104-ND
EECF5R5H104
P12912

00:23:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.28900 $22.89
100 1.74760 $174.76
500 1.33152 $665.76
1,000 1.16508 $1,165.08
2,500 1.12347 $2,808.68
5,000 1.08186 $5,409.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback