Add To Favorites
Product Overview
Digi-Key Part Number P11212-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEA-FC1E100

Description CAP ALUM 10UF 20% 25V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1810-ND UPW1E100MDD6 Nichicon Bulk ? 31,606 - Immediate
$0.24000 1
Documents & Media
Datasheets EEA-FC1E100 View All Specifications
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 42.25mA @ 120Hz
Ripple Current @ High Frequency 65mA @ 100kHz
Impedance 2 Ohms
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names EEAFC1E100
P11212

04:24:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19300 $1.93
100 0.10960 $10.96
500 0.07736 $38.68
1,000 0.06769 $67.69
2,500 0.06447 $161.18
5,000 0.05963 $298.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback