Add To Favorites
Product Overview
Digi-Key Part Number OR1068DKR-ND
Quantity Available 4,789
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

EE-SY193

Description SENSOR OPTO TRANS 1MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead

Documents & Media
Datasheets EE-SY193
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog EE-SY193
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 18V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 25mA
Output Type Phototransistor
Response Time 25µs, 30µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -30°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR1068DKR

17:19:27 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
5 2.01400 $10.07
10 1.72600 $17.26
25 1.38080 $34.52
50 1.26600 $63.30
100 1.15080 $115.08
500 1.00696 $503.48
1,000 0.89189 $891.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1068TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.78465
  • Cut Tape (CT) ? : OR1068CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,789 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.13000
Send Feedback