Add To Favorites
Product Overview
Digi-Key Part Number OR1038CT-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SY1200

Description SENSOR PHOTO ULTRA COMP SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Reflective Optical Sensor 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance -
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 30µs, 30µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR1038CT

23:20:58 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
5 3.41600 $17.08
10 3.01700 $30.17
25 2.44760 $61.19
50 2.16320 $108.16
100 2.10620 $210.62
500 1.76468 $882.34
1,000 1.65083 $1,650.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1038TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.50075
  • Digi-Reel® ? : OR1038DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback